SPC5566MZP132R
32-bit MCU, e200z6, 135 MHz, 3 MB, 128 KB, 416 Pins, PBGA
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5566MZP132R
Secondary Manufacturer Part#: SPC5566MZP132R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 12-bit | ||
| 32-bit | ||
| e200z6 | ||
| PBGA | ||
| Surface Mount | ||
| Ethernet, FlexCAN, SCI, SPI | ||
| MPC5 | ||
| MPC55xx | ||
| 256 | ||
| 416 | ||
| 135 MHz | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC55xx Series Microcontrollers | ||
| 3 MB | ||
| AEC-Q100 | ||
| 128 KB | ||
| 1.65 V | ||
| 1.35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |