SPC5534MVM80R
32 Bit Microcontroller, MPC5 Family MPC55xx Series Microcontrollers, Power Architecture, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC5534 MCU provides an ultra-low cost solution for low-end engine management applications. Supports applications requiring complex, real-time control Offers system performance along with the reliability and familiarity of the proven Power Architecture Controls design costs for increasingly complex applications Includes a peripheral set specifically tailored for automotive and industrial applications Delivers more on-chip functionality than the current MPC500 family Offers a migration path from the MPC500 family, facilitating reuse of legacy software architectures
Freescale's e200z3 Core + VLE
- High-performance 80 MHz 32-bit Power Architecture core with VLE
- Memory management unit (MMU) with 16-entry fully associative translation lookaside buffer (TLB)
- SPE (signal processing extension): DSP, SIMD and floating point capabilities
Memory
- 1 MB of embedded flash memory with error correction coding (ECC) and read while write capability (RWW)
- 64 KB on-chip static RAM with ECC system
System
- One enhanced time processor units (eTPUs) with 32 I/O channels and 14.5k of designated SRAM
- 32-channel eDMA (enhanced direct memory access) controller
- Interrupt controller (INTC) capable of handling 210 selectable-priority interrupt sources
- Frequency modulated phase-locked loop (FMPLL) to assist in electromagnetic interference (EMI) management
- MPC500 compatible external bus Interface
- Nexus IEEE®-ISTO 5001 class 3+ multicore debug capabilities
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| MPC5 | ||
| MPC55xx | ||
| 208 | ||
| 82 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC55xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 1.65, 3.6 | ||
| 1.35, 1.62 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |