SPC5517SAMLU66
MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC5510 MCU belongs to an expanding family of automotive-focused products that address the next wave of central body and gateway applications within the vehicle. Offers high-performance while continuing to meet low-power requirements Enables centralized architectures, which reduce the number of distributed ECUs and complexity of vehicle architectures Provides extensive communication capabilities (e.g., FlexRay, multiple CAN and LIN support) Offers room to grow with scalable family ranging from 512 KB up to 1.5 MB of embedded flash Backed by a third-party ecosystem of development tools and software
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| MPC5 | ||
| MPC55xx | ||
| 176 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC55xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 5.25, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |