SPC5517EAMLU66
MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5517EAMLU66
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 MHz | ||
| 176 Pins | ||
| null | ||
| null | ||
| -40 °C | ||
| 3 V | ||
| 5.25 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| MPC5 | ||
| MPC55xx | ||
| null | ||
| LQFP | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |