PDP SEO Portlet

SPC5514EBVLQ66

MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 144-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5514EBVLQ66
Secondary Manufacturer Part#: SPC5514EBVLQ66
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC5510 MCU belongs to an expanding family of automotive-focused products that address the next wave of central body and gateway applications within the vehicle. Offers high-performance while continuing to meet low-power requirements Enables centralized architectures, which reduce the number of distributed ECUs and complexity of vehicle architectures Provides extensive communication capabilities (e.g., FlexRay, multiple CAN and LIN support) Offers room to grow with scalable family ranging from 512 KB up to 1.5 MB of embedded flash Backed by a third-party ecosystem of development tools and software

  • Power Architecture e200z1 core with variable length encoding (VLE)
  • Optional VLE-only 32/16-bit e200z0 secondary core
  • 16-channel eDMA (enhanced direct memory access)
  • Memory management unit (MMU) with 4-entry translation look-aside buffer (TLB)
  • Multiple low-power modes
  • JTAG and Nexus class 2+ debug support
  • Up to 1.5 MB of flash with error correction coding (ECC)
  • The flash module features read while write (RWW) and small partitions for optimal bootloader and EEPROM emulation support
  • Up to 80 KB of SRAM with ECC
  • Memory protection unit (MPU) with up to 16 regions and 32B granularity
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    e200
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    MPC5
    MPC55xx
    144
    16
    105 °C
    -40 °C
    MPC5 Family MPC55xx Series Microcontrollers
    AEC-Q100
    5.25, 5.5
    3, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:300  
    USD $:
    300+
    $24.8
    600+
    $23.64
    1200+
    $22.8421
    2400+
    $22.25641
    4800+
    $21.7