PDP SEO Portlet

SPC5200CBV400BR2

Microprocessor, 1 Core, 32-bit, PowerPC e300, 400 MHz, TEPBGA, 272 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: SPC5200CBV400BR2
Secondary Manufacturer Part#: SPC5200CBV400BR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale's highly integrated, cost-effective MPC5200 is well suited for networking, media, industrial control, and automotive applications. It delivers 760 MIPS with a Floating Point Unit (FPU), hardware Memory Management Unit (MMU) for fast task switching, is packed with I/O, and operates at only one watt. The MPC5200 serves the processing-intensive network media gateway, network access storage, set-top box, audio jukebox automotive, Internet access, industrial automation, image detection/analysis, and electronic/medical instrumentation markets. With its successful foundation in the automotive/telematics market via the mobileGT  alliance and platforms, all markets can now enjoy extended temperature, automotive qualification, and life cycles typically demanded in that industry. A solid choice of Real Time Operating Systems (RTOS) and development boards with Board Support Packages (BSPs) provides users with a complete and flexible set of solutions. Product Highlights The MPC5200 is based on a 400 MHz MPC603e Power Architecture core with an integrated double precision Floating Point Unit (FPU) that is qualified at -40°C to +85°C. It incorporates a hardware-based memory management unit (MMU) for advanced memory protection schemes, fast task switching and broad RTOS support. The MPC5200 was designed for fast data throughput and processing. The integrated BestComm DMA controller offloads the main MPC603e core from I/O intensive data transfers. An integrated Double Data Rate (DDR) memory controller accelerates data access with an effective memory bus speed of 266 MHz. A high-speed PCI interface backed by the BestComm DMA controller and DDR memory support enables high-speed data transfers in and out of the MPC5200.

  • MPC603e series Power Architecture™ processor core
  • 0-400 MHz operation at -40oC to +85oC temperature range
  • Double Precision Floating Point Unit (FPU)
  • Instruction and Data Memory Management Unit (MMU)
  • 16K Instruction and 16K Data Caches
  • BestComm Intelligent DMA I/O Controller
  • SDR and 133 MHz Double Data Rate (DDR) memory interface (266 MHz effective)
  • Local Plus interface for flash memory, etc.
  • 10/100 Ethernet MAC
  • Peripheral Control Interface (PCI) Version 2.2
  • ATA/IDE Interface
  • USB 1.1 Host (two each. USB 2.0 compatible)
  • Programmable Serial Controllers (six)
  • Serial Peripheral Interface (SPI)
  • I2C (two)
  • I2S (up to three)
  • CAN 2.0 A/B (two)
  • J1850 BDLC-D
  • GPIO (up to 56)
  • 8 Timers
  • 1.5V core, 3.3V external (and 2.5V for DDR memory)
  • 272 Pin Plastic Pin Bal

  • Technical Attributes

    Find Similar Parts

    Description Value
    BGA
    Surface Mount
    272
    400
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $50.0885
    1000+
    $49.66655
    2000+
    $49.24023
    4000+
    $48.81555
    8000+
    $48.68678