PDP SEO Portlet

SPC5200CBV400B

MPU MPC52xx RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: SPC5200CBV400B
Secondary Manufacturer Part#: SPC5200CBV400B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The (Power) mobileGT series 32-bit Microcontroller Unit with SPI, UART and USB interface. The highly integrated, MPC5200B MCU serves the processing-intensive network media gateway, network access storage, set-top box, audio jukebox automotive, internet access, industrial automation and image detection/analysis. It incorporates a hardware-based memory management unit (MMU) for advanced memory protection schemes, fast task switching and broad RTOS support.

  • MPC603e series processor core built on power architecture
  • SDRAM/DDR memory interface - Up to 133MHz operation and 32-bit data bus
  • 256MB Addressing range per CS, two CS available
  • Flexible multifunction external bus interface
  • Peripheral component interconnect (PCI) controller
  • ATA controller
  • BestComm DMA subsystem
  • 6 Programmable serial controllers (PSC)
  • Fast Ethernet controller (FEC)
  • Universal serial bus controller (USB) - USB revision 1.1 host and OHCI
  • Dual CAN 2.0 A/B controller (MSCAN)
  • J1850 byte data link controller (BDLC)
  • J1850 class B data communication network interface compatible
  • Supports 4x mode, 41.6kbps
  • In-frame response (IFR) types 0, 1, 2 and 3 supported

Technical Attributes

Find Similar Parts

Description Value
32 Bit
BGA
Surface Mount
PowerPC
1
272
400
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$44.7664
400+
$44.538
800+
$44.3096
1600+
$44.0812
3200+
$43.8528