SPC5125YVN400R
MCU 32-Bit SPC51xx e300 RISC ROMLess 1.4V/1.8V/2.5V/3.3V 324-Pin TEP-BGA T/R
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5125YVN400R
Secondary Manufacturer Part#: SPC5125YVN400R
- RoHS 10 Compliant
- Tariff Charges
The MPC5125 integrates a high performance e300 CPU core based on the Power Architecture Technology with a rich set of peripheral functions focused on communications and systems integration.
- e300 Power Architecture processor core (enhanced version of the MPC603e core), operates as fast as 400 MHz
- Low power design
- Display interface unit (DIU)
- DDR1, DDR2, low-power mobile DDR (LPDDR), and 1.8 V/3.3 V SDR DRAM memory controllers
- 32 KB on-chip SRAM
- USB 2.0 OTG controller with ULPI interface
- DMA subsystem
- Flexible multi-function external memory bus (EMB) interface
- NAND flash controller (NFC)
- LocalPlus interface (LPC)
- 10/100Base Ethernet
- MMC/SD/SDIO card host controller (SDHC)
- Programmable serial controller (PSC)
- Inter-integrated circuit (I²C) communication interfaces
- Controller area network (CAN)
- J1850 byte data link controller (BDLC) interface
- On-chip real-time clock (RTC)
- On-chip temperature sensor
- IC Identification module (IIM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e300 | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/USB | ||
| MPC5 | ||
| MPC51xx | ||
| 64 | ||
| 400 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC51xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 1.47, 1.9 | ||
| 1.33, 1.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |