SP5746CBK1AMMJ6R
32-bit MCU, e200z4, e200z2, 160 MHz, 3 MB, 384 KB, 256 Pins, MAPBGA
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SP5746CBK1AMMJ6R
Secondary Manufacturer Part#: SP5746CBK1AMMJ6R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 99 | ||
| 10-bit, 12-bit | ||
| 32-bit | ||
| e200z4, e200z2 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN FD, Ethernet, I2C, SAI, SPI | ||
| MPC5 | ||
| MPC57xx | ||
| 178 | ||
| 256 | ||
| 160 MHz | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| 3 MB | ||
| AEC-Q100 | ||
| 384 KB | ||
| 1.32 V | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |