SP5746BSK1ACMH2R
MCU 32-Bit MPC5746C e200z4 RISC 3MB Flash 1.25V/3.3V 100-Pin MAPBGA
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SP5746BSK1ACMH2R
Secondary Manufacturer Part#: SP5746BSK1ACMH2R
- RoHS 10 Compliant
- Tariff Charges
- 1 x 160 MHz Power Architecture® e200Z4 Dual issue, 32-bit CPU
- Single precision floating point operations
- 8 KB instruction cache and 4 KB data cache
- Variable length encoding (VLE) for significant code density improvements
- 1 x 80 MHz Power Architecture® e200Z2 Single issue, 32-bit CPU
- Using variable length encoding (VLE) for significant code size footprint reduction
- End to end ECC
- All bus masters, for example, cores generate single error correction, double error detection (SECDED) code for every bus transaction
- SECDED covers 64-bit data and 29-bit address
- Memory interfaces
- 3 MB on-chip flash memory supported with the flash memory controller
- 3 x flash memory page buffers (3 port flash memory controller)
- 384 KB on-chip SRAM across three RAM ports
- Clock interfaces
- 8-40 MHz external crystal (FXOSC)
- 16 MHz IRC (FIRC)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200z4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/FlexRay | ||
| 100 | ||
| 160 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |