PDP SEO Portlet

SLRC61002HN,157

ICODE Multi-Protocol NFC Frontend IC, I2C, RS232, SPI, UART, 32 Pins, HVQFN, EPC UID/EPC OTP

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, RF ICs, RFID
Avnet Manufacturer Part #: SLRC61002HN,157
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High RF output power frontend IC
  • Supports ISO/IEC15693, ICODE EPC UID and ISO/IEC 18000-3 mode 3/ EPC Class-1 HF
  • Low-Power Card Detection
  • Antenna connection with minimum number of external components
  • Supported host interfaces:
    • SPI up to 10 Mbit/s
    • I2C-bus interfaces up to 400 kBd in Fast mode, up to 1000 kBd in Fast mode plus

Technical Attributes

Find Similar Parts

Description Value
32 Pins
-25 °C
3 V
5.5 V
HVQFN
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
Need More?
USD $:
$ 3.70817
2450+
$3.70817
4900+
$3.64835
9800+
$3.58786
19600+
$3.52768
39200+
$3.46789
SubTotal:
$9,085.02