PDP SEO Portlet

SL3S4011FHK,125

Passive Smart Tag and Label ICODE IC, I2C, 8 Pins, XQFN, EPC Gen2 v1.2.0

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SL3S4011FHK,125
Secondary Manufacturer Part#: SL3S4011FHK,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SL3S4011FHK,125 is an UCODE I²C IC. The UHF EPCglobal generation 2 standard allows the commercialized provision of mass adoption of UHF RFID technology for passive smart tags and labels. Main fields of applications are supply chain management and logistics for worldwide use with special consideration of European, US and Chinese frequencies to ensure that operating distances of several meters can be realized. The NXP semiconductors UCODE product family is compliant to this EPC gen2 standard offering anti-collision and collision arbitration functionality. This allows a reader to simultaneously operate multiple labels/tags within its antenna field. The UCODE based label/tag requires no external power supply for contactless operation. Its contactless interface generates the power supply via the antenna circuit by propagative energy transmission from the interrogator (reader), while the system clock is generated by an on-chip oscillator.

  • Dual UHF antenna port
  • Memory read protection
  • Interrupt output
  • RF - I²C bridge function based on SRAM memory
  • Supports standard (100kHz) and fast (400kHz) mode
  • UCODE I²C can be used as standard I²C EEPROMs
  • 3328-bit User memory and 160-bit EPC memory
  • 96-bit Tag identifier (TID) including 48-bit unique serial number
  • 32-bit Access password to allow a transition into secured transmission state

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: