PDP SEO Portlet

SL3S1013FUD/BG,003

UCODE G2iM+ Transponder IC, Wafer, EPCglobal v1.2.0

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SL3S1013FUD/BG,003
Secondary Manufacturer Part#: SL3S1013FUD/BG,003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NXP’s UCODE G2iM series transponder ICs offers in addition to the leading-edge read range features such as a Tag Tamper Alarm, Data Transfer, Digital Switch, advanced privacy-protection modes and a 640 bit configurable User Memory. Very high chip sensitivity (-17.5 dBm) enables longer read ranges with simple, single-port antenna designs. In fashion and retail the UCODE G2iM series improve read rates and provide for theft deterrence. In the electronic device market, they are ideally suited for device configuration, activation, production control and PCB tagging. In authentication applications, they protect brands and guard against counterfeiting. They can also be used to tag containers, electronic vehicles, airline baggage, and more. In addition to the EPC specifications the UCODE G2iM offers an integrated Product Status Flag (PSF) feature and read protection of the memory content. The UCODE G2iM+ offers on top of the UCODE G2iM features an integrated tag tamper alarm, digital switch, external supply mode, data transfer mode and real read range reduction. A special feature is the conditional, automatic real read range reduction, where the activation condition can be defined by the user, is newly introduced in the UCODE G2iM+. When connected to a power supply, the READ as well as the WRITE range can be boosted to a sensitivity of -27 dBm. The UCODE G2iM+ also allows the segmentation of the 640 bit User Memory in up to three segments (open, protected, private) with different access levels (Access- and User Password). For applications which require a longer EPC number the UCODE G2iM+ offers the possibility of up to 448 bit.

Key features

  • UHF RFID Gen2 tag chip according EPCglobal v1.2.0
  • 256 bit EPC for UCODE G2iM and up to 448 bit EPC for UCODE G2iM+
  • Up to 640 bit User Memory which can be segmented in the UCODE G2iM+
  • Private User Memory area protected by special User Password
  • Memory read protection
  • Integrated Product Status Flag (PSF)
  • Tag tamper alarm
  • Digital switch
  • Data transfer mode
  • Real Read Range Reduction (Privacy Mode)
  • Conditional Real Read Range Reduction
  • External supply mode
  • Long read/write ranges due to extremely low power design
  • Reliable operation of multiple tags due to advanced anti-collision
  • Broad international operating frequency: from 840 MHz to 960 MHz
  • Data retention: 20 years
  • Wide specified temperature range: -40 °C up to +85 °C

Memory

  • 256 bit of EPC memory / up to 448 bit in G2iM+
  • 96 bit Tag IDentifier (TID) including

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:110000  Mult:110000  
USD $:
110000+
$0.09514
220000+
$0.09367
440000+
$0.0932
880000+
$0.09272
1760000+
$0.09225