PDP SEO Portlet

SL2S5402FUD,003

Smart Label ICODE SLIX-S IC, Wafer, ISO/IEC 15693-2/3, ISO/IEC 18000-3

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SL2S5402FUD,003
Secondary Manufacturer Part#: SL2S5402FUD,003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICODE SLIX-S IC is a dedicated chip for smart label applications with the need for a higher security level, larger memory and/or a product which takes care of the increasing demand for perfect customer privacy. This IC is the third generation of a product family of smart label ICs based on the ISO standards ISO/IEC 15693 and ISO/IEC 18000-3, prolonging a successful story of NXP in the field of vicinity identification systems. The ICODE system offers the possibility of operating labels simultaneously in the field of the reader antenna (anticollision). It is designed for long range applications. Whenever connected to a very simple and easy-to-produce type of antenna (as a result of the 13.56 MHz carrier frequency) made out of a few windings printed, winded, etched or punched coil, the ICODE SLIX-S IC can be operated without line of sight up to a distance of 1.5 m (gate width). No battery is needed. When the smart label is positioned in the field of an interrogator antenna, the high speed RF communication interface enables data to be transmitted up to 53 kbit/s. An intelligent anticollision function enables several tags to operate in the field simultaneously. The anticollision algorithm selects each tag individually and ensures that the execution of a transaction with a selected tag is performed correctly without data corruption resulting from other tags in the field.

ICODE SLIX-S RF interface (ISO/IEC 15693)

  • Contactless transmission of data and supply energy (no battery needed)
  • Operating distance: up to 1.5 m (depending on antenna geometry)
  • Operating frequency: 13.56 MHz (ISM, world-wide licence freely available)
  • Fast data transfer: up to 53 kbit/s
  • High data integrity: 16-bit CRC, framing
  • True anticollision
  • Electronic Article Surveillance (EAS)
  • Application Family Identifier (AFI) supported
  • Data Storage Format Identifier (DSFID)
  • ENABLE PRIVACY command with 32-bit Privacy password
  • DESTROY SLIX-S command with 32-bit Destroy password
  • Additional fast anticollision read
  • Write distance equal to read distance

EEPROM

  • 2048 bits (2 KB), organized in 64 blocks of 4 bytes each, 4 blocks are summed up to 1 page
  • 50 years data retention
  • Write endurance of 100000 cycles

Security

  • Unique identifier

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:88085  Mult:88085  
USD $:
88085+
$0.22094
176170+
$0.21947
352340+
$0.21835
704680+
$0.21722
1409360+
$0.2161