PDP SEO Portlet

SL2S5002FTB,115

Smart Label ICODE SLIX-L IC, 3 Pins, XSON, ISO/IEC 15693-2/3, ISO/IEC 18000-3

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SL2S5002FTB,115
Secondary Manufacturer Part#: SL2S5002FTB,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SL2S5002FTB,115 is an ICODE SLIX-L IC in a 3 pin XSON package. It is a dedicated chip for smart label applications with the need for a leaner custom-specific command set, smaller memory and/or a product which takes care of the increasing demand for perfect customer privacy. This IC is another member of our ICODE SLIX product family that is fully compliant with the ISO standards ISO/IEC 15693 and ISO/IEC 18000-3. The ICODE system offers the possibility of operating labels simultaneously in the field of the reader antenna (anticollision). It is designed for long range applications such as factory automation, industrial and laundry, asset management and libraries and rental.

  • Contactless transmission of data and supply energy (no battery needed)
  • Operating distance up to 1.5m (depending on antenna geometry), operating frequency: 13.56MHz (ISM)
  • Fast data transfer up to 53kbit/s
  • High data integrity: 16-bit CRC, framing
  • True anticollision, electronic article surveillance, application family identifier supported
  • Data storage format identifier, additional fast anticollision read
  • Write distance equal to read distance
  • 512bits, organized in 16 blocks of 4bytes each, 4 blocks are summed up to 1 page
  • 50 years data retention, write endurance of 100000 cycles

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.1861
10000+
$0.18515
20000+
$0.1842
40000+
$0.18325
80000+
$0.1823