PDP SEO Portlet

SL2S1512FUD,003

Passive Smart Tag and Label ICODE ILT-M IC, Wafer, ISO 18000-3

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SL2S1512FUD,003
Secondary Manufacturer Part#: SL2S1512FUD,003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISO 18000-3 mode 3/EPC Class-1 HF standard allows the commercialized provision of mass adoption of HF RFID technology for passive smart tags and labels. Main fields of applications are supply chain management and logistics for worldwide use. The ICODE ILT-M is a dedicated chip for passive, intelligent tags and labels supporting the ISO 18000-3 mode 3 RFID standard. It is especially suited for applications where reliable identification and high anti-collision rates are required. The ICODE ILT-M is a product out of the NXP Semiconductors ICODE product family. The entire ICODE product family offers anti-collision functionality. This allows a reader to simultaneously operate multiple labels/tags within its antenna field. A ICODE ILT-M based label/tag requires no external power supply. Its contactless interface generates the power supply via the antenna circuit by inductive energy transmission from the interrogator (reader), while the system clock is extracted from the magnetic field. Data transmitted from interrogator to label/tag is demodulated by the interface, and it also modulates the interrogator's magnetic field for data transmission from label/tag to interrogator. A label/tag can be operated without the need for line of sight or battery, as long as it is connected to a dedicated antenna for the targeted frequency range. When the label/tag is within the interrogator's operating range, the high-speed wireless interface allows data transmission in both directions.

Key features

  • 512-bit user memory
  • Up to 240-bit of EPC memory
  • 96-bit tag identifier (TID) including 48-bit unique serial number
  • EAS (Electronic Article Surveillance) functionality
  • Recommissioning feature (privacy) with 32-bit kill password
  • 32-bit access password to allow a transition into the secured state
  • Long read/write ranges due to extremely low-power design
  • Reliable operation of multiple tags due to advanced anti-collision (up to 800 tags/s)
  • Fast initialization (write EPC)
  • Forward link: 25 kbit/s to 100 kbit/s
  • Return link: 53 kbit/s to 848 kbit/s

Key benefits

  • High sensitivity provides long read range
  • Highly advanced anti-collision resulting in highest identification speed
  • Reliable and robust RFID technology suitable noisy environments and dense labelpopulations

Custom features

  • EAS

    Enables the HF RFID tag to be used as

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:110000  Mult:110000  
USD $:
110000+
$0.13143
220000+
$0.12943
440000+
$0.12877
880000+
$0.12812
1760000+
$0.12746