PDP SEO Portlet

SL2ICS2001DW/V1D,0

Smart Label IC Wafer

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SL2ICS2001DW/V1D,0
Secondary Manufacturer Part#: SL2ICS2001DW/V1D,0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Contactless transmission of data and supply energy (no battery needed)
  • Operating distance: up to 1.5 m (depending on antenna geometry)
  • Operating frequency: 13.56 MHz (ISM, world-wide licence free available)
  • Fast data transfer: up to 53 kbit/s
  • High data integrity: 16 Bit CRC, framing
  • True anticollision
  • Electronic Article Surveillance (EAS)
  • Application Family Identifier (AFI) supported
  • Data Storage Format Identifier (DSFID)
  • Additional fast anticollision read
  • Write distance equal to read distance

Technical Attributes

Find Similar Parts

Description Value
Smart Label IC
No
Smart Label IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:34694  Mult:34694  
USD $:
34694+
$0.17875
69388+
$0.17425
138776+
$0.16975
277552+
$0.16525
555104+
$0.16075