SJA1110AEL/1Y
Ethernet switch, 3.3V256 Pins, LFBGA
Manufacturer:NXP
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: SJA1110AEL/1Y
Secondary Manufacturer Part#: SJA1110AEL/1Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ethernet switch | ||
| LFBGA | ||
| Surface Mount | ||
| 256 | ||
| 105 °C | ||
| -40 °C | ||
| SJA1110 Series | ||
| AEC-Q100 | ||
| 3.3 V | ||
| IEEE 802.1AS2020, IEEE 802.1CB, IEEE 802.1Qav, IEEE 802.1Qbv, IEEE 802.1Qci, 100BASE-T1, 100BASE-TX |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |