PDP SEO Portlet

SJA1105TELY

Ethernet Switch, 3 V to 3.6 V, 159 Pins, LFBGA

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: SJA1105TELY
Secondary Manufacturer Part#: SJA1105TELY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SJA1105TELY is an IEEE 802.3-compliant 5-port automotive Ethernet switch. Each of the five ports can be individually configured to operate in MII, RMII and RGMII modes. This arrangement provides the flexibility to connect a mix of switches, microprocessors and PHY devices such as the TJA1100 BroadR-Reach PHY from NXP Semiconductors (Ref. 1 and Ref. 2) and other commercially available Fast Ethernet and Gigabit Ethernet PHYs. The high-speed interface makes it easy to cascade multiple SJA1105s for scalability. It can be used in various automotive scenarios such as gateway applications, body domain controllers or for interconnecting multiple ECUs in a daisy chain. Audio Video Bridging (AVB) support (Ref. 3) fully leverages infotainment and advanced driver assistance systems. SJA1105 comes in two pin-compatible variants. The SJA1105EL supports Ethernet and AVB. SJA1105TEL includes additional functionality to support Time-Triggered Ethernet (TTEthernet) and Time-Sensitive Networking (TSN).

  • 5-port store and forward architecture
  • Interface-dependent selectable I/O supply voltages, 1.2V core voltage
  • Automotive product qualification in accordance with AEC-Q100
  • 25MHz system clock input from crystal oscillator or AC-coupled single-ended clock
  • 25MHz reference clock output, device reset input from host processor
  • IEEE 1149.1 compliant JTAG interface for TAP controller access and boundary scan
  • Address learning space can be configured for static and learned addresses
  • Egress tagging/unbagging on a per-VLAN basis per port, QoS handling based on IEEE 802.1Q
  • SOT1427-1 package, junction temperature range from -40 +125°C

Technical Attributes

Find Similar Parts

Description Value
10|100|1000 Mbps
No
No
128 KB
Yes
260 °C
Surface Mount
MSL 3 - 168 hours
5
3.5 mA
85, 265 V
-40 to 105 °C
159LFBGA
RMII|MII|RGMII
159
Single
12 x 12 x 1 mm
Automotive
LFBGA
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.15043
2000+
$7.70986
4000+
$7.50697
8000+
$7.31449
16000+
$7.13162