SJA1105PELY
Ethernet Controller, Ethernet Switch, IEEE 802.3, 1.2 V, LFBGA, 159 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: SJA1105PELY
Secondary Manufacturer Part#: SJA1105PELY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10|100|1000 Mbps | ||
| No | ||
| No | ||
| Yes | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 5 | ||
| -40 to 105 °C | ||
| 159LFBGA | ||
| RMII|MII|SGMII | ||
| 159 | ||
| Single | ||
| 12 x 12 x 1 mm | ||
| Automotive | ||
| LFBGA | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |