SJA1000T/N1,118
CAN Interface, Controller, CAN Controller, Serial, 1 Mbps, 4.5 V, 5.5 V, SOIC, 28 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: SJA1000T/N1,118
Secondary Manufacturer Part#: SJA1000T/N1,118
- RoHS 10 Compliant
- Tariff Charges
The SJA1000T/N1 is a stand-alone CAN Controller for the controller area network (CAN) used within automotive and general industrial environments. It is the successor of the CAN controller (BasicCAN) from Philips semiconductors. Additionally, a new mode of operation is implemented (PeliCAN) which supports the CAN 2.0B protocol specification.
- Supports 11-bit identifier as well as 29-bit identifier
- Error counters with read/write access
- Programmable error warning limit
- Last error code register
- Error interrupt for each CAN-bus error
- Arbitration lost interrupt with detailed-bit position
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Controller | ||
| Gold | ||
| 260 | ||
| 1 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 15 mA | ||
| 5.5, 4.5 V | ||
| -40 to 125 °C | ||
| 28SO | ||
| 28 | ||
| Sleep | ||
| 18.1 x 7.6 x 2.45 mm | ||
| CAN 2.0B | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |