SGTL5000XNLA3R2
Audio Codec, Stereo, 1, 1, -40 °C, 85 °C, 48 kSPS
- RoHS 10 Compliant
- Tariff Charges
SGTL5000XNLA3R2 is a low power stereo codec with headphone amp designed to provide a complete audio solution for products needing LINEIN, MIC_IN, LINEOUT, headphone-out, and digital I/O. Deriving its architecture from best in class, NXP integrated products that are currently on the market. The SGTL5000 is able to achieve ultra low power with very high performance and functionality, all in one of the smallest footprints available. Target markets include media players, navigation devices, smart phones, tablets, medical equipment, exercise equipment, consumer audio equipment, etc. Features such as capless headphone design and an internal PLL help lower overall system cost.
- Designed to operate from 1.62 to 3.6V
- NXP surround, NXP bass, tone control/ parametric equalizer/ graphic equalizer clocking/control
- PLL allows input of an 8.0MHz to 27MHz system clock - standard audio clocks are derived from PLL
- Digital I/O: I2S port to allow routing to Application Processor
- Operational ambient temperature -40°C to 85°C
- Available in 20 pin QFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1.8, 2.5, 3.3 V | ||
| -40 to 85 °C | ||
| 20QFN EP | ||
| 20 | ||
| 3 x 3 x 0.52 mm | ||
| 96 ksps | ||
| QFN EP | ||
| General Purpose |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |