SGTL5000XNLA3
Audio Codec, 1.62 V to 3.6 V, 20 Pins, QFN-EP
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, CODECs
Avnet Manufacturer Part #: SGTL5000XNLA3
Secondary Manufacturer Part#: SGTL5000XNLA3
- RoHS 10 Compliant
- Tariff Charges
Low power Stereo Codec with headphone amplifier designed to provide a complete audio solution for products needing LINEIN, MIC_IN, LINEOUT, headphone-out and digital I/O. Target markets include media players, navigation devices, smart phones, tablets, medical equipment, exercise equipment, consumer audio equipment, etc. Features such as capless headphone design and an internal PLL help lower overall system cost.
- Stereo LINEIN - support for external analogue input and codec bypass for low power
- MIC bias provided
- Programmable MIC gain
- HP output - capless design
- I2S port to allow routing to application processor (integrated digital processing)
- PLL allows input of an 8MHz to 27MHz system clock - standard audio clocks are derived from PLL
- Designed to operate from 1.62V to 3.6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1.8, 2.5, 3.3 V | ||
| -40 to 85 °C | ||
| 20QFN EP | ||
| 20 | ||
| 3 x 3 x 0.52 mm | ||
| 96 ksps | ||
| QFN EP | ||
| General Purpose |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |