PDP SEO Portlet

SE98ATP,547

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin HWSON EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SE98ATP,547
Secondary Manufacturer Part#: SE98ATP,547
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SE98ATP,547 is a DDR memory module temp sensor. It is typically mounted on a Dual In-Line Memory Module (DIMM) measuring the DRAM temperature in accordance with the new JEDEC (JC-42.4) Mobile Platform Memory Module Thermal Sensor Component specification. It does not include the 2k SPD and is designed for custom DIMM where a larger SPD is required. The Temp Sensor (TS) consists of an Analog-to-Digital Converter (ADC) that monitors and updates its own temperature readings 8 times per second, converts the reading to digital data, and latches them into the data temperature registers. User-programmable registers, such as Shutdown or Low-power modes and the specification of temperature events and critical output boundaries, provide flexibility for DIMM temperature-sensing applications. The application includes DDR2 and DDR3 memory modules, laptops, personal computers and servers, enterprise networking, hard disk drives, and other PC peripherals.

  • JEDEC (JC-42.4) TS3000B1 DIMM ±0.5 °C (typ.) between 75 °C and 95 °C temperature sensor
  • 2-wire interface: I²C-bus/SMBus compatible, 0Hz to 400KHz
  • SMBus ALERT and TIMEOUT (programmable)
  • 11-bit ADC Temperature-to-Digital converter with 0.125°C resolution
  • Over/under/critical temperature EVENT (active low) output
  • ESD protection exceeds 2000V HBM per JESD22-A114, 250V MM per JESD22-A115, 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
  • Supply voltage range from 1.7 to 3.6V (Tamb = -40°C to +125°C)
  • Temperature accuracy is ±0.5°C typ (Tamb = 75°C to 95°C)
  • HWSON, 8 Pins package, operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
± 3°C
125
-40
1
8
125 °C
-40 °C
I2C, SMBus
SE98A Series
11 Bit
HWSON
Comparator/Interrupt, Open Drain
3.6
1.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.86808
8000+
$0.86366
16000+
$0.85923
32000+
$0.8548