PDP SEO Portlet

SE97BTP,547

Temp Sensor Digital Serial (2-Wire) 8-Pin HWSON EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SE97BTP,547
Secondary Manufacturer Part#: SE97BTP,547
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Meets JEDEC Specification 42.4 TSE2002B1, 3 Jun 2009. The NXP Semiconductors SE97B measures temperature from -40 °C to +125 °C with JEDEC Grade B ±1 °C maximum accuracy between +75 °C and +95 °C critical zone and also provide 256 bytes of EEPROM memory communicating via the I2C-bus/SMBus. It is typically mounted on a DDR3 Dual In-Line Memory Module (DIMM) measuring the DRAM temperature in accordance with the new JEDEC (JC-42.4) Mobile Platform Memory Module Temperature Sensor Component specification and also replacing the Serial Presence Detect (SPD) which is used to store memory module and vendor information. The SE97B thermal sensor and EEPROM operates over the VDD range of 3.0 V to 3.6 V. The TS consists of a ?? Analog to Digital Converter (ADC) that monitors and updates its own temperature readings 10 times per second, converts the reading to a digital data, and latches them into the data temperature register. User-programmable registers, the specification of upper/lower alarm and critical temperature trip points, EVENT output control, and temperature shutdown, provide flexibility for DIMM temperature-sensing applications. When the temperature changes beyond the specified boundary limits, the SE97B outputs an EVENT signal using an open-drain output that can be pulled up between 0.9 V and 3.6 V. The user has the option of setting the EVENT output signal polarity as either an active LOW or active HIGH comparator output for thermostat operation, or as a temperature event interrupt output for microprocessor-based systems. The EVENT output can also be configured as only a critical temperature output. The EEPROM is designed specifically for DRAM DIMMs SPD. The lower 128 bytes (address 00h to 7Fh) can be Permanent Write Protected (PWP) or Reversible Write Protected (RWP) by software. This allows DRAM vendor and product information to be stored and write protected. The upper 128 bytes (address 80h to FFh) are not write protected and can be used for

2.1 General features

  • JEDEC (JC-42.4) DIMM temperature sensor plus 256-byte serial EEPROM for Serial Presence Detect (SPD)
  • SDA open-drain output design for best operation in distributed multi-point applications
  • Shutdown current: 0.1 µA (typ.) and 5.0 µA (max.)
  • Power-on reset: 1.8 V (typ.)
  • 2-wire interface: I2C-bus/SMBus compatible, 0 Hz to 400 kHz
  • SMBus Alert Response Address and TIMEOUT 25 ms to 35 ms (programmable)
  • ESD protection exceeds 2500 V HBM per JESD22-A114, 250 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Available in HWSON8 package

2.2 Temperature sensor features

  • 11-bit ADC Temperature-to-Digital converter with 0.125 °C resolution
  • Voltage range: 3.0 V to 3.6 V
  • Operating current: 250 µA (typ.) and 400 µA (max.)
  • Programmable hysteresis threshold: off, 0 °C, 1.5 °C, 3 °C

Technical Attributes

Find Similar Parts

Description Value
± 3°C
125
-40
1
8
125 °C
-40 °C
I2C, SMBus
SE97B Series
11 Bit
HWSON
Digital, Open Drain
3.6
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.63294
8000+
$0.60828
16000+
$0.58362
32000+
$0.55896
64000+
$0.54868