SE052F2HN2/Z019HJ
IoT Secure Element, I2C, 5.5V, HVQFN, 20 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Security & Authentication ICs
Avnet Manufacturer Part #: SE052F2HN2/Z019HJ
Secondary Manufacturer Part#: SE052F2HN2/Z019HJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HVQFN | ||
| IoT Secure Element | ||
| I2C | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |