PDP SEO Portlet

SC28L202A1DGG,518

DUART 2-CH 256Byte FIFO 3.3V/5V 56-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SC28L202A1DGG,518
Secondary Manufacturer Part#: SC28L202A1DGG,518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SC28L202A1DGG,518 is a high-performance dual UART. Its functional and programming features closely match but greatly extend those of previous Philips dual-channel UARTs. Its configuration on power-up is similar to that of the SC26C92. Its differences from the SC26C92 are the 256-character receiver, 256-character transmit FIFOs, 3V, and 5V compatibility, 8 I/O ports for each UART—16 total, arbitrating interrupt system, and overall faster bus and data speeds. It is fabricated in an advanced 0.5-micron CMOS process. It is a member of the IMPACT® line of data communications parts pin programming that will allow the device to operate with either the Motorola or Intel bus interface by changing the function of some pins (reset is inverted, DACKN, and IACKN enabled for example).

  • Bit-by-bit real time transmission error check for high data integrity systems
  • Dual full-duplex independent asynchronous receiver/transmitters
  • 256 character FIFOs for each receiver and transmitter
  • Powers up to 9600baud, 1 stop bit, no parity, 1 stop bit, interrupt disabled, all I/O set to input
  • General purpose character recognition, Xon/Xoff character recognition
  • Address recognition wake up mode, system provides 4 levels of automation on a recognition event
  • 16bit programmable counter/timer
  • Programmable user-defined rates derived from a programmable Counter/timer
  • TSSOP56 package, ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
3 Mbps
TSSOP
2
56
85 °C
-40 °C
5.5 V
4.5 V
Dual Serial UART

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$11.56155
4000+
$11.26125
8000+
$10.88588
16000+
$10.5105
32000+
$10.13512