PDP SEO Portlet

SC18IS604-EVB

Evaluation Board, SC18IS604PW, SPI to I2C Bridge, Interface

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SC18IS604-EVB
Secondary Manufacturer Part#: SC18IS604-EVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SC18IS604-EVB is a SPI to I2C bridge evaluation board. It is an easy to use board with mounted SC18IS604PW allowing connections to SPI controllers and I2C targets for protocol conversion.

  • SC18IS604 SPI to I²C-bus bridge IC
  • SPI host interface with 1.2 Mbit/s speed and 255 byte TX/TF FIFO buffer
  • I2C-bus controller
  • Five configurable I/O ports can be used for LED or other I/O purpose
  • Wide voltage range from 1.71V to 3.6V operation with 5V tolerant I/O pins
  • Temperature range from -40°C to 105°C can be used in high temperature industrial applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.52941
2+
$23.4
4+
$23.28
8+
$23.16
16+
$23.04