PDP SEO Portlet

SC16IS762IPW,128

UART Interface, Serial UART, 2 Channels, 5 Mbps, 2.3 V, 3.6 V, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SC16IS762IPW,128
Secondary Manufacturer Part#: SC16IS762IPW,128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SC16IS762IPW,128 is an I²C-bus/SPI bus interface to a dual-channel high-performance UART offering data rates up to 5Mbit/s, low operating and sleeping current, it also provides the application with 8 additional programmable I/O pins. The device comes in very small packages, which makes it ideally suitable for hand-held, battery-operated applications. This chip enables seamless protocol conversion from I²C-bus/SPI to RS-232/RS-485 and is fully bidirectional. It differs from the SC16IS752 in that it supports SPI clock speeds up to 15Mbit/s instead of the 4Mbit/s supported by the SC16IS752, and in that it supports IrDA SIR up to 1.152Mbit/s. In all other aspects, the SC16IS762 is functionally and electrically the same as the SC16IS752. It is an internal register set that is backward compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform.

  • Dual full-duplex UART, 64 bytes FIFO (transmitter and receiver)
  • Fully compatible with industrial standard 16C450 and equivalent
  • Baud rates up to 5Mbit/s in 16 x clock mode
  • Auto software flow control with programmable Xon/Xoff characters, receive and transmit FIFO levels
  • Single or double Xon/Xoff characters, automatic RS-485 support
  • Up to eight programmable I/O pins, RS-485 driver direction control via active low RTS signal
  • SC16IS762 supports IrDA SIR with speeds up to 1.152Mbit/s, software reset
  • Transmitter and receiver can be enabled/disabled independent of each other
  • TSSOP28 package
  • Ambient temperature range from -40 to +85°C (VDD = 2.5V±0.2V)

Technical Attributes

Find Similar Parts

Description Value
Gold
260
5 Mbps
Surface Mount
MSL 1 - Unlimited
2
2 mA
2.5, 3.3 V
-40 to 95 °C
28TSSOP
28
9.8 x 4.5 x 0.95 mm
64 byte
Industrial
IrDA|RS232|RS485
TSSOP
64 byte
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.78386
5000+
$4.52527
10000+
$4.40618
20000+
$4.2932
40000+
$4.18588