PDP SEO Portlet

SC16IS762IBS,128

UART Interface, Serial UART, 2 Channels, 5 Mbps, 3 V, 3.6 V, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SC16IS762IBS,128
Secondary Manufacturer Part#: SC16IS762IBS,128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SC16IS762IBS,128 is a dual UART with I2C-bus/SPI interface, 64bytes of transmit and receive FIFOs, IrDA SIR built-in support. This I2C-bus/SPI bus interface to a dual-channel high-performance UART offering data rates up to 5Mbit/s, low operating and sleeping current. It also provides the application with 8 additional programmable I/O pins. The SC16IS762 differs from the SC16IS752 in that it supports SPI clock speeds up to 15Mbit/s instead of the 4Mbit/s supported by the SC16IS752, and in that it supports IrDA SIR up to 1.152Mbit/s. In all other aspects, the SC16IS762 is functionally and electrically the same as the SC16IS752. It is ideally suitable for hand-held, battery-operated applications. This chip enables seamless protocol conversion from I2C-bus/SPI to RS-232/RS-485 and is fully bidirectional.

  • Dual full-duplex UART
  • I2C-bus or SPI interface selectable
  • 3.3V or 2.5V operation
  • 64 bytes FIFO (transmitter and receiver) and up to eight programmable I/O pins
  • Fully compatible with industrial standard 16C450 and equivalent
  • Baud rates up to 5Mbit/s in 16x clock mode, auto hardware flow control using (active low)RTS/CTS
  • Auto software flow control with programmable Xon/Xoff characters
  • Automatic RS-485 support (automatic server address detection)
  • 32 pin HVQFN package
  • Industrial temperature range: -40°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
Gold
260
5 Mbps
Surface Mount
MSL 1 - Unlimited
2
2 mA
2.5, 3.3 V
-40 to 95 °C
32HVQFN EP
32
5.05 x 5.05 x 1 mm
64 byte
Industrial
IrDA|RS232|RS485
HVQFN EP
64 byte
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$5.43027
3000+
$5.32238
6000+
$5.24595
12000+
$5.17169
24000+
$5.023