PDP SEO Portlet

SC16IS752IPW,128

UART Interface, Serial UART, 2 Channels, 5 Mbps, 3 V, 3.6 V, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SC16IS752IPW,128
Secondary Manufacturer Part#: SC16IS752IPW,128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SC16IS752IPW,128 is an I2C-bus/SPI bus interface to a dual-channel high performance UART offering data rates up to 5 Mbit/s, low operating and sleeping current; it also provides the application with 8 additional programmable I/O pins. This chip enables seamless protocol conversion from I2C-bus/SPI to RS-232/RS-485 and is fully bidirectional. It supports SPI clock speeds up to 4 Mbit/s. The SC16IS752’s internal register set is backward compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform. It also provides additional advanced features such as auto hardware and software flow control, automatic RS-485 support and software reset. This allows the software to reset the UART at any moment, independent of the hardware reset signal. Typical applications include factory automation and process control, portable and battery operated devices and cellular data devices.

  • Selectable I2C-bus or SPI interface
  • 3.3V or 2.5V operation
  • Industrial temperature range: -40°C to +95°C
  • 64 bytes FIFO (transmitter and receiver)
  • Baud rates up to 5Mbit/s in 16x clock mode
  • Auto software flow control with programmable Xon/Xoff characters
  • Single or double Xon/Xoff characters
  • Automatic RS-485 support
  • Built-in IrDA encoder and decoder interface supporting IrDA SIR with speeds up to 115.2 kbit/s
  • Available in 28 pin TSSOP package

Technical Attributes

Find Similar Parts

Description Value
Gold
260
5 Mbps
Surface Mount
MSL 1 - Unlimited
2
2 mA
10 V
-40 to 95 °C
28TSSOP
28
9.8 x 4.5 x 0.95 mm
64 byte
Industrial
IrDA|RS232|RS485
TSSOP
64 byte
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.28543
5000+
$4.05378
10000+
$3.9471
20000+
$3.8459
40000+
$3.74975