PDP SEO Portlet

SC16IS752IBS,151

UART 2-CH 64Byte FIFO 2.5V/3.3V 32-Pin HVQFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SC16IS752IBS,151
Secondary Manufacturer Part#: SC16IS752IBS,151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC16IS752/SC16IS762 is an I²C-bus/SPI bus interface to a dual-channel high performance UART offering data rates up to 5 Mbit/s, low operating and sleeping current; it also provides the application with 8 additional programmable I/O pins. The device comes in very small HVQFN32 and TSSOP28 packages, which makes it ideally suitable for hand-held, battery-operated applications. This chip enables seamless protocol conversion from I²C-bus/SPI to RS-232/RS-485 and is fully bidirectional. The SC16IS762 differs from the SC16IS752 in that it supports SPI clock speeds up to 15 Mbit/s instead of the 4 Mbit/s supported by the SC16IS752, and in that it supports IrDA SIR up to 1.152 Mbit/s. In all other aspects, the SC16IS762 is functionally and electrically the same as the SC16IS752. The SC16IS752/SC16IS762’s internal register set is backward compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform. The SC16IS752/SC16IS762 also provides additional advanced features such as auto hardware and software flow control, automatic RS-485 support and software reset. This allows the software to reset the UART at any moment, independent of the hardware reset signal.

General features

  • Dual full-duplex UART
  • I²C-bus or SPI interface selectable
  • 3.3 V or 2.5 V operation
  • Industrial temperature range: -40 °C to +95 °C
  • 64 bytes FIFO (transmitter and receiver)
  • Fully compatible with industrial standard 16C450 and equivalent
  • Baud rates up to 5 Mbit/s in 16× clock mode
  • Auto hardware flow control using RTS/CTS
  • Auto software flow control with programmable Xon/Xoff characters
  • Single or double Xon/Xoff characters
  • Automatic RS-485 support (automatic slave address detection)
  • Up to eight programmable I/O pins
  • RS-485 driver direction control via RTS signal
  • RS-485 driver direction control inversion
  • Built-in IrDA encoder and decoder supporting IrDA SIR with speeds up to 115.2 kbit/s
  • SC16IS762 supports IrDA SIR with speeds up to 1.152 Mbit/s
  • Software reset
  • Transmitter and receiver can be enabled/disabled independent of

Technical Attributes

Find Similar Parts

Description Value
5 Mbps
HVQFN
Gold
260
5 Mbps
Surface Mount
MSL 1 - Unlimited
2
32
2
2 mA
2.5, 3.3 V
-40 to 95 °C
95 °C
-40 °C
32HVQFN EP
32
5.05 x 5.05 x 1 mm
64 byte
Industrial
IrDA|RS232|RS485
HVQFN EP
3.6 V
3 V
64 byte
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$3.76144
980+
$3.70075
1960+
$3.63939
3920+
$3.57835
7840+
$3.5177