SC16IS741IPW,118
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, UART Interfaces
Avnet Manufacturer Part #: SC16IS741IPW,118
Secondary Manufacturer Part#: SC16IS741IPW,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 mA | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 16TSSOP | ||
| 16 | ||
| 5.1(Max) x 4.5(Max) x 0.95(Max) | ||
| 64 byte | ||
| Extended Industrial | ||
| RS232|RS485 | ||
| TSSOP | ||
| 64 byte | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |