SC16IS740IPW/Q900,
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Interfaces, UART Interfaces
Avnet Manufacturer Part #: SC16IS740IPW/Q900,
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Mbps | ||
| TSSOP | ||
| 1 Channel | ||
| 16 Pins | ||
| 95 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 3.6 V | ||
| 3 V | ||
| RS485 | ||
| Serial UART |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |