SC16C752BIBS,157
Manufacturer:NXP
Product Category:
Drivers & Interfaces, UART Interfaces
Avnet Manufacturer Part #: SC16C752BIBS,157
Secondary Manufacturer Part#: SC16C752BIBS,157
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 5 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4.5 mA | ||
| 2.5, 3.3, 5 V | ||
| -40 to 85 °C | ||
| 32HVQFN EP | ||
| 32 | ||
| 5.05 x 5.05 x 1 mm | ||
| 64 byte | ||
| Industrial | ||
| HVQFN EP | ||
| 64 byte | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |