PDP SEO Portlet

SC16C554DBIB64,151

UART 4-CH 16Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SC16C554DBIB64,151
Secondary Manufacturer Part#: SC16C554DBIB64,151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC16C554DBIB64,151 is a 4-channel Universal Asynchronous Receiver and Transmitter (QUART) used for serial data communications. Its principal function is to convert parallel data into serial data and vice versa. The UART can handle serial data rates up to 5Mbps. It comes with an Intel (16 mode) or Motorola (68 mode) interface. The QUART is pin compatible with the ST16C554 and TL16C554 and it will power-up to be functionally equivalent to the 16C454. It features the 16-byte receive and transmit FIFOs, four receive trigger levels. It provides DMA mode data transfers through FIFO trigger levels and the TXRDY and RXRDY signals. On-board status registers provide the user with error indications, operational status and modem interface control. System interrupts may be tailored to meet user requirements. An internal loopback capability allows on-board diagnostics.

  • 16-byte Transmit FIFO
  • 16-byte Receive FIFO with error flags
  • Programmable Auto-RTS\ and Auto-CTS\
  • In Auto-CTS\ mode, CTS\ controls transmitter
  • In auto-RTS\ mode, RX FIFO contents and threshold control RTS\
  • Automatic hardware flow control (RTS\/CTS\)
  • Software selectable baud rate generator
  • Four selectable receive FIFO interrupt trigger levels
  • Standard modem interface
  • Standard asynchronous error and framing bits

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:96  Mult:1  
USD $:
96+
$6.48502
192+
$6.3804
384+
$6.2746
768+
$6.16936
1536+
$6.0648