SC16C550BIBS,128
UART Interface, Serial to Parallel UART, 1 Channels, 3 Mbps, 2.5 V, 5.5 V, HVQFN
- RoHS 10 Compliant
- Tariff Charges
SC16C550BIBS,128 is a universal asynchronous receiver and transmitter (UART) with 16-byte FIFO. It is used for serial data communications. Its principal function is to convert parallel data into serial data, and vice versa. The UART can handle serial data rates up to 3Mbit/s. The SC16C550B is pin-compatible with the ST16C550, TL16C550, and PC16C550, and it will power up to be functionally equivalent to the 16C450. The SC16C550B also provides DMA mode data transfers through FIFO trigger levels and the active low TXRDY and active low RXRDY signals (active low TXRDY and active low RXRDY are not supported in the HVQFN32 package). On-board status registers provide the user with error indications, operational status, and modem interface control. System interrupts may be tailored to meet user requirements. An internal loopback capability allows on-board diagnostics.
- Industrial temperature range, after reset, all registers are identical to typ 16C450 register set
- Capable of running with all existing generic 16C450 software
- 5V tolerant on input only pins, 16byte receive FIFO with error flags
- Automatic hardware flow control, software selectable baud rate generator
- Four selectable Receive FIFO interrupt trigger levels, standard modem interface
- Standard asynchronous error and framing bits (start, stop, and parity overrun break)
- Independent receiver clock input, false start-bit detection, complete status reporting capabilities
- Transmit, receive, line status, and data set interrupts independently controlled
- 3-state output TTL drive capabilities for bidirectional data bus and control bus
- HVQFN32 package, ambient temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 3 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4.5 mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 32HVQFN EP | ||
| 32 | ||
| 5.05 x 5.05 x 1 mm | ||
| 16 byte | ||
| Industrial | ||
| HVQFN EP | ||
| 16 byte | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |