PDP SEO Portlet

SBC-S32V234

Single Board Computer, MPX-S32V SoM, Integrated Cooling, ADAS Development

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SBC-S32V234
Secondary Manufacturer Part#: 33AC4455
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32V234 vision and sensor fusion Evaluation-board for prototyping and development. This product is designed for high-performance, safe computation-intensive applications such as automotive front vision, surround vision and sensor fusion. S32V processors offer two Evaluation-board options: SBC-S32V234 and S32V234-EVB2 they are similar in functionality but S32V234-EVB2 offers additional peripheral connections and multiple communication connectors for FlexRay, LIN and more.

  • S32V234 MPU with Linux BSP for SBC-S32V234
  • Video input (2 x MIPI-CSI2)
  • Video output (RGB to HDMI converter)
  • Gigabit Ethernet
  • 2GB DDR memory plus SD card slot and 16GB EMMC for NVM
  • 1x PCIE 2.0 and 2 user LEDs
  • 2 x CAN, 1 x LIN and 1 x UART
  • Up to 8 ADC channels
  • 5 and 12V power supply connector
  • 10 pin JTAG debug connector

Technical Attributes

Find Similar Parts

Description Value
No
Processor Tools
HDMI Output|HDMI Input
Yes
No
LIN|UART|JTAG
2 GB
DDR
2
1x PCIex1
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1081.6