PDP SEO Portlet

SA56004ED,118

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SA56004ED,118
Secondary Manufacturer Part#: SA56004ED,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NXP Semiconductors SA56004X is an SMBus compatible, 11-bit remote/local digital temperature sensor with overtemperature alarms. The remote channel of the SA56004X monitors a diode junction, such as a substrate PNP of a microprocessor or a diode connected transistor such as the 2N3904 (NPN) or 2N3906 (PNP). With factory trimming, remote sensor accuracy of ±1 °C is achieved. The SA56004G is available in the SO8 package. SA56004X has 8 factory-programmed device address options. The SA56004X is pin-compatible with the LM86, MAX6657/8, and ADM1032.

  • Accurately senses temperature of remote microprocessor thermal diodes or diode connected transistors within ?1 ?C
  • On-chip local temperature sensing within ±2 °C
  • Temperature range of -40 °C to +125 °C
  • 11-bit, 0.125 ?C resolution
  • 8 different device addresses are available for server applications. The SA56004ED with marking code 56004E, and SA56004EDP with marking code 6004E are address compatible with the National LM86, the MAX6657/8 and the ADM1032.
  • Offset registers available for adjusting the remote temperature accuracy
  • SMBus 2.0 compatible interface, supports TIMEOUT
  • Operating voltage range: 3.0 V to 3.6 V
  • I2C-bus Standard-mode and Fast-mode compatible
  • SO8 packages
  • Programmable conversion rate (0.0625 Hz to 26 Hz)
  • Undervoltage lockout prevents erroneous temperature readings
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • System thermal manage

Technical Attributes

Find Similar Parts

Description Value
± 3°C
125
-40
1
8
125 °C
-40 °C
I2C, SMBus2.0
SA56004X Series
11 Bit
SOIC
Digital, Open Drain
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.51362
5000+
$0.50534
10000+
$0.49696
20000+
$0.48862
40000+
$0.48034