PDP SEO Portlet

SA56004ADP,118

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SA56004ADP,118
Secondary Manufacturer Part#: SA56004ADP,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SA56004ADP,118 is a SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms. It is an SMBus-compatible, 11-bit remote/local digital temperature sensor with overtemperature alarms. The remote channel of the SA56004X monitors a diode junction, such as a substrate PNP of a microprocessor, or a diode-connected transistor such as the 2N3904 (NPN) or 2N3906 (PNP). With factory trimming, remote sensor accuracy of ±1°C is achieved. Under temperature and overtemperature, alert thresholds can be programmed to cause the (active-low) ALERT output to indicate when the on-chip or remote temperature is out of range. This output may be used as a system interrupt or SMBus alert. The application includes system thermal management in laptops, desktops, servers and workstations, computers and office electronic equipment, electronic test equipment and instrumentation, HVAC, industrial controllers, and embedded systems.

  • Accurately senses temperature of remote MPU thermal diodes or diode connected transistor within ±1°C
  • On-chip local temperature sensing within ±2°C
  • Programmable under/overtemperature alarms: ALERT (active low) and T-CRIT (active low)
  • SMBus 2.0 compatible interface, supports TIMEOUT
  • I²C-bus standard-mode and fast-mode compatible
  • Programmable conversion rate (0.0625Hz to 26Hz)
  • Undervoltage lockout prevents erroneous temperature readings
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
  • TSSOP8 package, ambient temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
± 3°C
125
-40
1
8
125 °C
-40 °C
I2C, SMBus2.0
SA56004X Series
11 Bit
TSSOP
Digital, Open Drain
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.59917
5000+
$0.59612
10000+
$0.59306
20000+
$0.59
40000+
$0.58694