S9S12ZVL32F0MLC
MCU 16-Bit S12 S12Z CISC 32KB Flash 9V/12V/15V 32-Pin LQFP Brick
- RoHS 10 Compliant
- Tariff Charges
The S9S12ZVL32F0MLC is a mixed signal 16-bit Microcontroller using the 180nm NVM + UHV technology that offers the capability to integrate 40V analog components. The device features enhanced S12Z core and the integration of high-voltage analog modules, including the voltage regulator (VREG) and a Local Interconnect Network (LIN) physical layer. The MC9S12ZVL-Family includes error correction code (ECC) on RAM, FLASH and EEPROM for diagnostic or data storage, a fast analog-to-digital converter (ADC) and a frequency modulated phase locked loop (IPLL) that improves the EMC performance. The MC9S12ZVL-Family delivers an optimized solution with the integration of several key system components into a single device, optimizing system architecture and achieving significant space savings. The device delivers all the advantages and efficiencies of a 16-bit MCU while retaining the low power consumption, EMC and code-size efficiency advantages currently enjoyed by users of existing S12 families.
- Harvard architecture - parallel data and code access
- 3-Stage pipeline
- 32-bit Wide instruction and data bus
- 32-bit ALU
- 24-bit Addressing (16MB linear address space)
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 1MHz Internal RC oscillator with +/-1.3% accuracy
- 4-20MHz Amplitude controlled pierce oscillator
- Internal COP (watchdog) module
- Analog-to-digital converter (ADC) with 10-bit resolution
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 MHz | ||
| null | ||
| null | ||
| 19 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| S12 Magni V | ||
| S12ZVL | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |