PDP SEO Portlet

S9S12P96J0MLH

MCU 16-bit HCS12 CISC 96KB Flash 5V 64-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S12P96J0MLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • S12 core, 32 MHz bus
  • Up to 128 KB of on-chip flash with ECC
  • Up to 6 KB RAM
  • 4 KB DataFlash® with ECC
  • MSCAN module supporting CAN protocol 2.0 A/B
  • SCI supporting LIN communications
  • Serial peripheral interface (SPI)
  • 8-channel, 16-bit timer supporting input capture, output compare, counter and pulse accumulator functions
  • 10-channel, 12-bit resolution successive approximation analog-to-digital converter (ADC)
  • Pulse width modulation (PWM) module with 6 x 8-bit channels
  • Phase locked loop (PLL) frequency multiplier with internal filter
  • 4-16 MHz amplitude controlled Pierce oscillator
  • 1 MHz internal RC oscillator
  • Autonomous periodic interrupt (API)
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 MHz
    64 Pins
    null
    49 I/O's
    -40 °C
    null
    null
    Surface Mount
    null
    null
    S12
    S12P
    null
    LQFP
    null
    null
    null
    null
    125 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 39 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:800  
    Need More?
    USD $:
    $ 6.20714
    800+
    $6.20714
    1600+
    $5.87162
    3200+
    $5.7171
    6400+
    $5.57051
    12800+
    $5.43125
    SubTotal:
    $4,965.71