S9S12G128F0CLH
MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Brick
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S9S12G128F0CLH
- RoHS 10 Compliant
- Tariff Charges
The S9S12G128F0CLH is an ultra-reliable general purpose 16-bit Microcontroller based on enhanced S12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 128kB internal flash, 8kB internal RAM, 4kB EEPROM, 12-channel 10-bit A/D converter and 54 general-purpose I/O pins. This device also features peripherals like one CAN 2.0 A, B software compatible module, three serial communications interface (SCI) and three serial peripheral interface modules (SPI).
- High-speed S12 CPU 16-bit processing unit
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 4 to 16MHz Amplitude controlled pierce oscillator
- 1MHz Internal RC oscillator
- Timer module (TIM) supporting up to eight channels
- Pulse width modulation (PWM) module with up to eight x 8-bit channels
- 5V Analog comparator (ACMP)
- Multi-scalable controller area network (MSCAN) module (supporting CAN protocol 2.0A/B)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 MHz | ||
| null | ||
| null | ||
| 54 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| S12 | ||
| S12G | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |