S9S08SL16F1MTL
MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 28-Pin TSSOP Rail
- RoHS 10 Compliant
- Tariff Charges
S08EL and S08SL 8-bit microcontrollers with embedded Slave LIN Interface Controller (SLIC) and EEPROM help to increase LIN slave performance and reduce development time. Freescale Semiconductor’s 8-bit EL and SL families of microcontrollers (MCUs) are designed for LIN slave and general market applications. The EL family is positioned as higher end, offering higher memory and more peripherals, while the SL family is intended for more cost-sensitive applications. An application focus area of the EL and SL families is Local Interconnect Network (LIN). LIN is a UART-based, single-master, multiple-slave networking architecture originally developed for automotive sensor and actuator networking applications.
8-Bit HCS08 Central Processing Unit (CPU)
- Up to 20 MHz internal bus (40 MHz HCS08 Core) frequency offering 2.7 to 5.5V across temperature range of -40°C to 85°C
On-Chip Memory
- Up to 32K flash read/program/erase over full operating voltage and temperature
- Up to 512 Bytes EEPROM
Power Saving Modes
- Two very low-power stop modes
- Reduced power wait mode
- Very low-power real-time interrupt for use in run, wait, and stop
Clock Source Options
- Oscillator (XOSC) — Loop-control Pierce oscillator; Crystal or ceramic resonator range of 31.25 kHz to 38.4 kHz or 1 MHz to 16 MHz
- Internal Clock Source (ICS) — FLL modes; Internal reference clock with trim adjustment
Periperals
- Slave LIN interface controller (SLIC)— Supports LIN 2.0 and SAE J2602 protocols; up to 120 kbps, full LIN message buffering, automatic bit rate and frame synchronization, checksum ge
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08SL | ||
| 22 | ||
| 28 | ||
| 40 | ||
| 125 °C | ||
| -40 °C | ||
| S08 Family S08SL Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |