PDP SEO Portlet

S9S08SL16F1MTJR

MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S08SL16F1MTJR
Secondary Manufacturer Part#: S9S08SL16F1MTJR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S08EL and S08SL 8-bit microcontrollers with embedded Slave LIN Interface Controller (SLIC) and EEPROM help to increase LIN slave performance and reduce development time. Freescale Semiconductor’s 8-bit EL and SL families of microcontrollers (MCUs) are designed for LIN slave and general market applications. The EL family is positioned as higher end, offering higher memory and more peripherals, while the SL family is intended for more cost-sensitive applications. An application focus area of the EL and SL families is Local Interconnect Network (LIN). LIN is a UART-based, single-master, multiple-slave networking architecture originally developed for automotive sensor and actuator networking applications.

8-Bit HCS08 Central Processing Unit (CPU)

  • Up to 20 MHz internal bus (40 MHz HCS08 Core) frequency offering 2.7 to 5.5V across temperature range of -40°C to 85°C

On-Chip Memory

  • Up to 32K flash read/program/erase over full operating voltage and temperature
  • Up to 512 Bytes EEPROM

Power Saving Modes

  • Two very low-power stop modes
  • Reduced power wait mode
  • Very low-power real-time interrupt for use in run, wait, and stop

Clock Source Options

  • Oscillator (XOSC) — Loop-control Pierce oscillator; Crystal or ceramic resonator range of 31.25 kHz to 38.4 kHz or 1 MHz to 16 MHz
  • Internal Clock Source (ICS) — FLL modes; Internal reference clock with trim adjustment

Periperals

  • Slave LIN interface controller (SLIC)— Supports LIN 2.0 and SAE J2602 protocols; up to 120 kbps, full LIN message buffering, automatic bit rate and frame synchronization, checksum ge

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
I2C/SCI/SPI
S08
S08SL
22
20
40
125 °C
-40 °C
S08 Family S08SL Series Microcontrollers
AEC-Q100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.92
5000+
$4.8954
10000+
$4.8708
20000+
$4.8462
40000+
$4.8216