S9S08SG8E2VTGR
MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: S9S08SG8E2VTGR
Secondary Manufacturer Part#: S9S08SG8E2VTGR
- RoHS 10 Compliant
- Tariff Charges
The MC9S08SG8 members of the low-cost, high-performance HCS08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced HCS08 core and are available with a variety of modules, memory sizes, memory types, and package types. The high-temperature devices have been qualified to meet or exceed AEC Grade 0 requirements to allow them to operate up to 150 °C TA.
- 8-Bit HCS08 Central Processor Unit (CPU)
- 40 MHz HCS08 CPU (central processor unit)
- 36 MHz HCS08 CPU for temperatures greater than 125°C
- HC08 instruction set with added BGND instruction
- Support for up to 32 interrupt/reset sources
- On-Chip Memory
- Flash read/program/erase over full operating voltage and temperature
- Random-access memory (RAM)
- Power-Saving Modes
- Two very low power stop modes
- Reduced power wait mode
- Very low power real time interrupt for use in run, wait, and stop
- Clock Source Options
- Oscillator (XOSC) — Loop-control Pierce oscillator; Crystal or ceramic resonator range of 31.25 kHz to 38.4 kHz or 1 MHz to 16MHz
- Internal Clock Source (ICS) — Internal clock source module containing a frequency-locked loop (FLL) controlled by internal or external reference; precision trimming of internal reference allows 0.2% resolution and
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| S08 | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08SG | ||
| 12 | ||
| 16 | ||
| 40 | ||
| 105 °C | ||
| -40 °C | ||
| S08 Family S08SG Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |