PDP SEO Portlet

S9S08SG8E2CTGR

8 Bit MCU, SG Series, S08 Family S08SG Series Microcontrollers, HCS08, 40 MHz, 8 KB, 16 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S08SG8E2CTGR
Secondary Manufacturer Part#: S9S08SG8E2CTGR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S9S08SG8E2CTGR is a 8-bit Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 8kB internal flash, 0.512kB internal RAM, an analog comparator, 8-channel 10-bit A/D converter and 12 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), one serial communications interface (SCI) module and real-time counter (RTC).

  • HC08 Instruction set with added BGND instruction
  • Support for up to 32 Interrupt/reset sources
  • Two very low power stop modes
  • Reduced power wait mode
  • Very low power real time interrupt for use in run, wait and stop
  • Loop-control Pierce oscillator (XOSC)
  • Internal clock source (ICS)
  • Watchdog computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt - selectable trip points
  • Illegal opcode detection with reset

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
I2C/SCI/SPI
S08
S08SG
12
16
40
85 °C
-40 °C
S08 Family S08SG Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.52
10000+
$2.38378
20000+
$2.32105
40000+
$2.26154
80000+
$2.205