S9S08SG32E1CTJR
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: S9S08SG32E1CTJR
Secondary Manufacturer Part#: S9S08SG32E1CTJR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HCS08 | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08SG | ||
| 16 | ||
| 20 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08SG Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |