S9S08SG16E1CTJR
8 Bit MCU, S08 Family S08SG Series Microcontrollers
- RoHS 10 Compliant
- Tariff Charges
Freescale’s 8-bit S08SG family of microcontrollers (MCUs) is an entry-level to mid-range offering designed for LIN slave, general market, high-temperature (up to 150 °C ambient) and space-constrained applications. The SG is easy to design into an application because of its non-intrusive, single-wire background debug module (BDM), which allows you to read registers without stopping execution on the chip. This reduces development time, since changes can be made while in application and in real time. It also allows debug access in constrained locations. The SG helps to lower cost, save board space and improve quality with on-chip components by eliminating the need for external crystal, low-voltage interrupt (LVI) circuit, voltage regulator, I/O mux, watchdog circuit, analog-to-digital converter (ADC) and development tools. The SG family is also pin-compatible with the S08EL and S08SL families. This flexibility allows for upgrading and downgrading without major board redesign or long and expensive development times.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| SCI/SPI | ||
| S08 | ||
| S08SG | ||
| 16 | ||
| 20 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08SG Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |