S9S08SC4E0MTG
MCU 8-bit HCS08 CISC 4KB Flash 5V 16-Pin TSSOP Rail
- RoHS 10 Compliant
- Tariff Charges
Freescale's S08SC4 is a feature reduced version of the 8-bit S08SG4. Simplicity, small footprint, high performance and aggressive pricing make the S08SC4 the ideal solution for cost-sensitive and space constrained body applications. Low cost, improved quality and smaller board space are achieved with on-chip components that eliminate the need for an external crystal, LVI circuit, voltage regulator, I/O mux, watchdog circuit and analog-to-digital converter (ADC). The SC4 is available in a 16-pin TSSOP package and is pin and software compatible with the S08SG family, which allows customers to easily migrate to other devices as their needs grow.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| SCI | ||
| S08 | ||
| S08SC4 | ||
| 12 | ||
| 16 | ||
| 40 | ||
| 125 °C | ||
| -40 °C | ||
| S08 Family S08SC4 Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |